C2012X7R1H475K125AC
SMD Multilayer Ceramic Capacitor, 4.7 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, C Series, 2 mm
- RoHS 10 Compliant
- Tariff Charges
C2012X7R1H475K125AC is a C series multilayer ceramic chip capacitor. General type C series is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100µF and the lineup has been expanding to a range of the film capacitor and electrolytic capacitor. Applications include general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Superior mechanical strength and high reliability due to the monolithic structure
- Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
- Low self-heating value and high resistance to ripple on account of the low ESR, no polarity
- 4.7µF ±10% capacitance, 50VDC rated voltage
- 5% max dissipation factor
- Commercial operating temperature range from -55 to 125°C
- 0805 (2012 metric) size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| C Series | ||
| ± 10% | ||
| 2 mm | ||
| 1.25 mm | ||
| null | ||
| 50 V | ||
| null | ||
| 0805 [2012 Metric] | ||
| 125 °C | ||
| 4.7 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |