PDP SEO Portlet

C2012X7R1C475M125AE

Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 20%, X7R, 0805 [2012 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X7R1C475M125AE
Secondary Manufacturer Part#: C2012X7R1C475M125AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDK multilayer ceramic chip capacitor C series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability.

Al

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
20%
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.11011
4000+
$0.10622
8000+
$0.10267
16000+
$0.09936
32000+
$0.09625