PDP SEO Portlet

C2012X5R1V226M125AC

SMD Multilayer Ceramic Capacitor, 22 µF, 35 V, 0805 [2012 Metric], ± 20%, X5R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X5R1V226M125AC
Secondary Manufacturer Part#: C2012X5R1V226M125AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C2012X5R1V226M125AC is a C series X5R multilayer ceramic capacitor. The multilayer ceramic chip capacitor C series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability.

  • Superior mechanical strength and reliability due to the monolithic structure
  • Low ESR, ESL and excellent frequency characteristics
  • Low self-heating and high ripple resistance due to low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
1.25 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.143
4000+
$0.13795
8000+
$0.13333
16000+
$0.12903
32000+
$0.125