C2012X5R1V106K125AC
SMD Multilayer Ceramic Capacitor, 10 uF, 35 V, 0805 [2012 Metric], ± 10%, X5R, C Series, 2 mm
- RoHS 10 Compliant
- Tariff Charges
C2012X5R1V106K125AC is a C series multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The lineup has been expanding to a range of the film capacitor and electrolytic capacitor. The application includes general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 10μF ±10% capacitance, 35VDC rated voltage, ±15% temperature characteristic
- 10% max dissipation factor, 50Mohm insulation resistance
- Wave (flow) reflow method
- 2.00mm ±0.20mm length, 1.25mm ±0.20mm width, 1.25mm ±0.20mm thickness
- Operating temperature range from -55 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |