PDP SEO Portlet

C2012X5R1V106K085AC

SMD Multilayer Ceramic Capacitor, 10 µF, 35 V, 0805 [2012 Metric], ± 10%, X5R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X5R1V106K085AC
Secondary Manufacturer Part#: C2012X5R1V106K085AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.

  • High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
  • Low ESR / ESL characteristic
  • Superior mechanical strength and reliability

Technical Attributes

Find Similar Parts

Description Value
10 uF
10%
0805 [2012 Metric]
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
1.25 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.09524
8000+
$0.09188
16000+
$0.0888
32000+
$0.08594
64000+
$0.0839