C2012X5R1H106K125AC
SMD Multilayer Ceramic Capacitor, 10 uF, 50 V, 0805 [2012 Metric], ± 10%, X5R, C Series, 2 mm
- RoHS 10 Compliant
- Tariff Charges
C2012X5R1H106K125AC is a C series multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL is provided owing to the simpler structure than other capacitors. The lineup has been expanding to a range of the film capacitor and electrolytic capacitor. Application includes general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR, no polarity
- Temperature coefficient or capacitance change is ±15% (-55 to +85°C)
- 50VDC rated voltage, 10µF capacitance, ±10% capacitance tolerance, 0805 [2012 Metric] size
- 2.00mm length, 1.25mm width, 0.20mm terminal width, 1.25mm thickness
- Temperature range from -55 to +85°C
- X5R temperature characteristics
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| 85 °C | ||
| -55 °C | ||
| 2 mm | ||
| C Series | ||
| 1.25 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |