C2012X5R1A336M125AC
SMD Multilayer Ceramic Capacitor, 33 µF, 10 V, 0805 [2012 Metric], ± 20%, X5R
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: C2012X5R1A336M125AC
Secondary Manufacturer Part#: C2012X5R1A336M125AC
- RoHS 10 Compliant
- Tariff Charges
C2012X5R1A336M125AC is a general type C series multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Applications include general electronic equipment, mobile devices, servers, PCs, tablets, and power supply circuits.
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- 2.00mm ±0.20mm length
- 1.25mm ±0.20mm width
- 1.25mm ±0.20mm thickness
- 0.20mm minimum terminal width, 0.50mm minimum terminal spacing
- 33µF ±20% capacitance, 10V DC rated voltage
- 10% dissipation factor (max), 3Mohm insulation resistance (min)
- Operating temperature range from -55 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| 20% | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| -888 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |