PDP SEO Portlet

C2012X5R0J476M125AC

SMD Multilayer Ceramic Capacitor, 47 uF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, C Series, 2 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C2012X5R0J476M125AC
Secondary Manufacturer Part#: C2012X5R0J476M125AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C2012X5R0J476M(125AC) general type C series commercial grade capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Typical applications include general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.

  • Capacitance value of 47uF
  • Capacitance tolerance of ±20%
  • 0805 (2012 metric) case size
  • 6.3VDC voltage rating
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
47 uF
20%
MSL 1 - Unlimited
85 °C
-55 °C
2 mm
1.25 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  34000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18291