PDP SEO Portlet

C1608X7S1C155K080AC

SMD Multilayer Ceramic Capacitor, 1.5 uF, 16 V, 0603 [1608 Metric], ± 10%, X7S, C Series, 1.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1608X7S1C155K080AC
Secondary Manufacturer Part#: C1608X7S1C155K080AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDK multilayer ceramic chip capacitor C series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability.

Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors.

The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR
  • 0603 Case Size

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 10%
0603 [1608 Metric]
Standard Terminal
125 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03146
8000+
$0.03035
16000+
$0.03007
32000+
$0.02992
64000+
$0.02976