PDP SEO Portlet

C1608X7R1H103K080AA

SMD Multilayer Ceramic Capacitor, 0.010 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, C Series, 1.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1608X7R1H103K080AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C1608X7R1H103K080AA is a multilayer ceramic Chip Capacitor, X7R temperature characteristics and 0603 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 10%
1.6 mm
0.8 mm
null
50 V
null
0603 [1608 Metric]
125 °C
0.010 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  192,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks ,6 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.01182
4000+
$0.01182
SubTotal:
$47.28