PDP SEO Portlet

C1608X5R1C475K080AC

SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1608X5R1C475K080AC
Secondary Manufacturer Part#: C1608X5R1C475K080AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDK C series commercial grade multilayer ceramic chip capacitor is class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.

  • Capacitance values ranges from 0.5pF to 100µF based on dielectric material
  • Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
  • DC voltage rating of 4V to 50V
  • Low ESL and excellent frequency characteristics
  • Low self heating and high ripple resistance due to low ESR
  • High temperature range of -55°C to 85°C
  • Monolithic structure ensures superior mechanical strength and reliability

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  224000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.03675
8000+
$0.03545
16000+
$0.03427
32000+
$0.03316
64000+
$0.03212