PDP SEO Portlet

C1608X5R1C106M080AB

SMD Multilayer Ceramic Capacitor, 10 uF, 16 V, 0603 [1608 Metric], ± 20%, X5R, C Series, 1.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1608X5R1C106M080AB
Secondary Manufacturer Part#: C1608X5R1C106M080AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C1608X5R1C106M080AB is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 0603 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08451
8000+
$0.08153
16000+
$0.0788
32000+
$0.07626
64000+
$0.07388