PDP SEO Portlet

C1608NP02E102J080AA

Multilayer Ceramic Capacitor, 1000 pF, 250 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1608NP02E102J080AA
Secondary Manufacturer Part#: C1608NP02E102J080AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TDK multilayer ceramic chip capacitor C series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability.

Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors.

The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR
  • 0603 Case Size

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
5%
Wraparound
150 °C
-55 °C
1.6 mm
0.8 mm
-888
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.04576
8000+
$0.04414
16000+
$0.04267
32000+
$0.04129
64000+
$0.04