PDP SEO Portlet

C1608C0G2A682J080AC

SMD Multilayer Ceramic Capacitor, 6800 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0, C Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1608C0G2A682J080AC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR
  • 0603 Case Size

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 5%
1.6 mm
0.8 mm
null
100 V
null
0603 [1608 Metric]
125 °C
6800 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.03818
4000+
$0.03818
SubTotal:
$152.72