PDP SEO Portlet

C1005X8R1H472K050BA

SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X8R, C Series, 1 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1005X8R1H472K050BA
Secondary Manufacturer Part#: C1005X8R1H472K050BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
0402 [1005 Metric]
Standard Terminal
150 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02303
20000+
$0.02291
40000+
$0.0228
80000+
$0.02268
160000+
$0.02256