PDP SEO Portlet

C1005X7S1C334K050BC

SMD Multilayer Ceramic Capacitor, 0.33 uF, 16 V, 0402 [1005 Metric], ± 10%, X7S, C Series, 1 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1005X7S1C334K050BC
Secondary Manufacturer Part#: C1005X7S1C334K050BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR
  • 0402 Case Size

Technical Attributes

Find Similar Parts

Description Value
0.33 uF
± 10%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
C Series
0.5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.02145
20000+
$0.02069
40000+
$0.02056
80000+
$0.02046
160000+
$0.02035