PDP SEO Portlet

C1005X7R1A104K050BB

SMD Multilayer Ceramic Capacitor, 0.10 uF, 10 V, 0402 [1005 Metric], ± 10%, X7R, C Series, 1 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1005X7R1A104K050BB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 10%
1 mm
0.5 mm
null
10 V
null
0402 [1005 Metric]
125 °C
0.10 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.00898
10000+
$0.00898
SubTotal:
$89.80