PDP SEO Portlet

C1005X5R1E104K050BC

SMD Multilayer Ceramic Capacitor, 0.10 uF, 25 V, 0402 [1005 Metric], ± 10%, X5R, C Series, 1 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C1005X5R1E104K050BC
Secondary Manufacturer Part#: C1005X5R1E104K050BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C1005X5R1E104K050BC is a SMD Multilayer Ceramic Chip Capacitor with X5R dielectric and 0402 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. Suitable for general electronic equipment.

  • Low self-heating and high ripple resistance due to low ESR
  • 0.50mm Thickness

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  120000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00959