PDP SEO Portlet

C0603X6S0J104K030BC

SMD Multilayer Ceramic Capacitor, 0.10 uF, 6.3 V, 0201 [0603 Metric], ± 10%, X6S, C Series, 0.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C0603X6S0J104K030BC
Secondary Manufacturer Part#: C0603X6S0J104K030BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • A monolithic structure ensures superior mechanical strength and reliability.
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
  • Low self-heating and high ripple resistance due to low ESR
  • 0201 Case Size

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
105 °C
-55 °C
0.6 mm
C Series
0.3 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.01122