PDP SEO Portlet

C0603X5R1A474M030BC

SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0201 [0603 Metric], ± 20%, X5R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C0603X5R1A474M030BC
Secondary Manufacturer Part#: C0603X5R1A474M030BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0603X5R1A474M030BC general type C series commercial grade capacitor is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Typical applications include general electronic equipment, mobile devices, servers, PCs, tablets and power supply circuit.

  • Capacitance value of 0.47uF
  • Capacitance tolerance of ±20%
  • 0201 (0603 metric) case size
  • 10VDC voltage rating
  • Low self-heating value and high resistance to ripple on account of the low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
20%
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.01859
30000+
$0.01793
60000+
$0.01733
120000+
$0.01677
240000+
$0.01625