PDP SEO Portlet

C0603X5R1A104K030BC

Multilayer Ceramic Capacitor, 0.1 uF, 10 V, ± 10%, X5R, 0201 [0603 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C0603X5R1A104K030BC
Secondary Manufacturer Part#: C0603X5R1A104K030BC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The multilayer ceramic chip capacitor C series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability.

Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

  • The superior mechanical strength and reliability due to the monolithic structure
  • Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR
  • No polarity

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
85 °C
-55 °C
0.6 mm
0.3 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00486
30000+
$0.00469
60000+
$0.00453
120000+
$0.00439
240000+
$0.00425