C0603C0G1H390J030BA
Cap Ceramic 39pF 50V C0G 5% SMD 0201 125°C T/R
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
 - A monolithic structure ensures superior mechanical strength and reliability
 - Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
 - Low self-heating and high ripple resistance due to low ESR
 - Size 0603
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 39 pF | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.6 x 0.3 x 0.3 | ||
| 50 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8532240020 | 
| Schedule B: | 8532240060 |