PDP SEO Portlet

C0603C0G1H220J030BA

SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0201 [0603 Metric], ± 5%, C0G / NP0, C Series, 0.6 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C0603C0G1H220J030BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR
  • Size 0603

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
C Series
± 5%
0.6 mm
0.3 mm
null
50 V
null
0201 [0603 Metric]
125 °C
22 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks ,6 days
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.00982
15000+
$0.00982
SubTotal:
$147.30