PDP SEO Portlet

C0603C0G1H030C030BA

SMD Multilayer Ceramic Capacitor, 3 pF, 50 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0, C Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: C0603C0G1H030C030BA
Secondary Manufacturer Part#: C0603C0G1H030C030BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
  • A monolithic structure ensures superior mechanical strength and reliability
  • Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
  • Low self-heating and high ripple resistance due to low ESR
  • Size 0603

Technical Attributes

Find Similar Parts

Description Value
3 pF
± 0.25pF
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00646