B82464G4473M
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: B82464G4473M
Secondary Manufacturer Part#: B82464G4473M000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.08 ohm | ||
| 47 uH/m - Do Not Use | ||
| ± 20% | ||
| SMD | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1.55 A | ||
| 2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |