PDP SEO Portlet

B72220P3421K101

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72220P3421K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
730 pF
1.12 kV
null
null
null
null
null
null
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
420 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  2,895
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
Need More?
USD $:
$ 0.76595
1500+
$0.76595
7500+
$0.37629
15000+
$0.37089
30000+
$0.3666
60000+
$0.36472
SubTotal:
$1,148.92