PDP SEO Portlet

B59050Z206A30

Ultrasonic Sensor Piezo Disc 300pF 2MHz Tray

Official logo for TDK
Manufacturer:TDK
Product Category: Transducers, Audio, Elements
Avnet Manufacturer Part #: B59050Z206A30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
360 µF
Ultrasonic
5.2 mm
1.12 mm
null
2.1 MHz
70 Mohm
2.1 MHz
Diaphragm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.232
1000+
$1.232
5000+
$1.0064
10000+
$0.9656
20000+
$0.9248
40000+
$0.9078
SubTotal:
$1,232.00