PDP SEO Portlet

B57620C5103J62

Thermistor NTC 10KOhm 5% 2-Pin 0805 Blister T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B57620C5103J62
Secondary Manufacturer Part#: B57620C5103J062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • R25 (?) : 10 K
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • Excellent long-term aging stability in high temperature environment
  • UL approval

Technical Attributes

Find Similar Parts

Description Value
3730 K
± 3%
null
0805 [2012 Metric]
Surface Mount
null
null
null
null
null
null
null
null
10 ms
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.21468
3000+
$0.21468
39000+
$0.15333
78000+
$0.14711
156000+
$0.1409
312000+
$0.13831
SubTotal:
$644.04