PDP SEO Portlet

B41896D7128M

Aluminum Electrolytic Capacitor, 1200 uF, 35 V, ± 20%, 7000 hours @ 125°C, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41896D7128M
Secondary Manufacturer Part#: B41896D7128M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life
  • High operating temperature capability up to 135 °C
  • High ripple current capability
  • Low ESR
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
1,200 uF
20%
PC Pin
0.273 mOhm
7.5 mm
7000 hours @ 125°C
125 °C
-55 °C
Polar
18 mm
20 mm
18 x 20
2490 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2100  Mult:525  
USD $:
2100+
$1.35135
10500+
$1.08232
21000+
$1.03845
42000+
$0.99457
84000+
$0.97629