PDP SEO Portlet

B41896C5477M

Aluminum Electrolytic Capacitor, 470 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41896C5477M
Secondary Manufacturer Part#: B41896C5477M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life
  • High operating temperature capability up to 135 °C
  • High ripple current capability
  • Low ESR
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
PC Pin
0.074 mOhm
5 mm
3000 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
20 mm
10 x 20
1205 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.43428
30000+
$0.3478
60000+
$0.3337
120000+
$0.3196
240000+
$0.31372