PDP SEO Portlet

B41896C5398M

Aluminum Electrolytic Capacitor, 3900 uF, 25 V, ± 20%, 7000 hours @ 125°C, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41896C5398M
Secondary Manufacturer Part#: B41896C5398M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life
  • High operating temperature capability up to 135 °C
  • High ripple current capability
  • Low ESR
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
3,900 uF
20%
PC Pin
0.068 mOhm
7.5 mm
7000 hours @ 125°C
125 °C
-55 °C
Polar
18 mm
35 mm
18 x 35
3840 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $:
1200+
$2.1001
6000+
$1.68187
12000+
$1.61369
24000+
$1.5455
48000+
$1.51709