PDP SEO Portlet

B41896C5278M2

Aluminum Electrolytic Capacitor, 2700 uF, 25 V, ± 20%, 7000 hours @ 125°C, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41896C5278M2
Secondary Manufacturer Part#: B41896C5278M002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very long useful life
  • High operating temperature capability up to 135 °C
  • High ripple current capability
  • Low ESR
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
2,700 uF
20%
PC Pin
0.023 mOhm
7.5 mm
7000 hours @ 125°C
125 °C
-55 °C
Polar
16 mm
31.5 mm
16 x 31.5
3160 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:750  
USD $:
3000+
$1.98
15000+
$1.97
30000+
$1.96
60000+
$1.95
120000+
$1.94