PDP SEO Portlet

B41866C7337M8

Aluminum Electrolytic Capacitor, 330 uF, 35 V, ± 20%, 3000 hours @ 125°C, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41866C7337M8
Secondary Manufacturer Part#: B41866C7337M008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability and long useful life
  • High ripple current capability
  • Wide temperature range up to 125 °C
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
PC Pin
0.175 mOhm
5 mm
3000 hours @ 125°C
125 °C
-55 °C
Polar
10 mm
16 mm
10 x 16
714 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $:
6000+
$0.37184
30000+
$0.36997
60000+
$0.36809
120000+
$0.36621
240000+
$0.36433