PDP SEO Portlet

B41866C7158M

Aluminum Electrolytic Capacitor, 1500 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41866C7158M
Secondary Manufacturer Part#: B41866C7158M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability and long useful life
  • High ripple current capability
  • Wide temperature range up to 125 °C
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
PC Pin
0.039 mOhm
7.5 mm
5000 hours @ 125°C
125 °C
-55 °C
Polar
16 mm
25 mm
16 x 25
2279 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:750  
USD $:
3000+
$1.26665
15000+
$1.01439
30000+
$0.97327
60000+
$0.93214
120000+
$0.91501