PDP SEO Portlet

B41790A7528Q1

Aluminum Electrolytic Capacitor, 5200 uF, 35 V, -10%, +30%, Soldering Star

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B41790A7528Q1
Secondary Manufacturer Part#: B41790A7528Q001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High vibration stability, special design with high vibration stability up to 45 g available upon request
  • Ultra compact design
  • Long useful life, 2000 h at up to 140 °C
  • High ripple current capability
  • Storage for up to 15 years at a temperature of up to 35 °C
  • If the capacitor is stored for longer than two years, the operating voltage must be applied for one hour to ensure the specified leakage current
  • RoHS-compatible
  • Soldering Star Terminals

Technical Attributes

Find Similar Parts

Description Value
5,200 uF
-10%, +30%
PC Pin
0.027 mOhm
5000 hours @ 125°C
125 °C
-55 °C
Polar
21 mm
39 mm
21 x 39
7200 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3240  Mult:648  
USD $:
3240+
$8.55162
16200+
$6.32197
32400+
$6.06567
64800+
$5.80938
129600+
$5.70259