B32912B3154M289
Cap Aluminum 100uF 25V 20% (8 X 7mm) Radial 3.5mm 111mA 1000h 105°C Bulk
Manufacturer:TDK
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: B32912B3154M289
Secondary Manufacturer Part#: B32912B3154M289
- RoHS 10 Compliant
- Tariff Charges
- RoHS-compatible
- Ultra compact - height up to 7 mm
- Load life of 1000 h at 105 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| PC Pin | ||
| 1000 | ||
| 105 °C | ||
| -40 °C | ||
| 8 mm | ||
| 7 mm | ||
| 8 x 7 | ||
| 111 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |