PDP SEO Portlet

B32778P6506K

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32778P6506K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Metallized PP (Polypropylene)
25 kV/µs
2900 µohm
GRADE II (Test Condition A)
1.2 mm
52.5 mm
null
null
null
null
null
null
null
null
null
null
23.5 A
null
null
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  9
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 6.08264
1+
$6.08264
SubTotal:
$6.08