PDP SEO Portlet

B32776G206K

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32776G206K
Secondary Manufacturer Part#: B32776G0206K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 µF
null
null
Through Hole
null
Metallized PP (Polypropylene)
54 kV/µs
6000 µohm
GRADE II (Test Condition A)
1.2 mm
37.5 mm
null
null
null
null
null
null
null
null
null
null
18 A
null
null
1.1 kVDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250040
In Stock :  1,893
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 6.40245
1+
$6.40245
SubTotal:
$6.40