PDP SEO Portlet

B32672L104J

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32672L104J
Secondary Manufacturer Part#: B32672L0104J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
Metallized PP (Polypropylene)
445 kV/µs
null
GRADE II (Test Condition A)
0.8 mm
15 mm
null
null
null
null
null
null
null
null
null
null
null
null
250 VAC
1 kVDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250040
Schedule B: 8532250040
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
Need More?
USD $:
$ 0.24462
500+
$0.24462
16000+
$0.2277
32000+
$0.22655
64000+
$0.2254
128000+
$0.22425
SubTotal:
$122.31