B32656S8225J561
Power Film Capacitor, Metallized PP, Radial Box - Tabs, 2.2 uF, ± 5%, Panel Mount, 450 V, 850 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32656S8225J561
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength and high contact reliability
- Very low inductance
- RoHS-compatible
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 µF | ||
| ± 5% | ||
| Radial Box - Tabs | ||
| Panel Mount | ||
| Solder Lug | ||
| Metallized PP | ||
| 400 V/µs | ||
| 0.004 ohm | ||
| GRADE II (Test Condition A) | ||
| 28 mm | ||
| 110 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| 45 mm | ||
| 42 mm | ||
| B32656S Series | ||
| 30 mm | ||
| AEC-Q200 | ||
| null | ||
| 17 A | ||
| null | ||
| 450 V | ||
| 850 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250030 |