PDP SEO Portlet

B32652A4684J

Power Film Capacitor, 0.68 uF, 200 VAC, 400 VDC ± 5%, Metallized PP, Radial Box - 2 Pin

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32652A4684J
Secondary Manufacturer Part#: B32652A4684J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
0.68 µF
null
null
Through Hole
null
Metallized PP (Polypropylene)
300 kV/µs
4100 µohm
GRADE II (Test Condition A)
0.8 mm
15 mm
null
null
null
null
null
null
null
null
null
null
8.7 A
null
200 VAC
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.42904
1+
$0.42904
9600+
$0.31448
19200+
$0.31
38400+
$0.30553
76800+
$0.30106
SubTotal:
$0.43