B32529C3223K189
Electrolytic Capacitor, 0.022 uF, 250 V, ± 10%, PC Pin, Polar, Radial Box - 2 Pin, 5 mm, 10 mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: B32529C3223K189
Secondary Manufacturer Part#: B32529C3223K189
- RoHS 10 Compliant
- Tariff Charges
B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| PC Pin | ||
| 116 mOhm | ||
| 5 mm | ||
| 125 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 6.5 mm | ||
| 7.3 mm | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 900 mA | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |