PDP SEO Portlet

B32529C1334K189

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32529C1334K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
Metallized PET (Polyester)
0.22 mohm
10 mm
null
null
null
Polarized
35 mm
null
null
null
3.5 A
63 VAC
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
Need More?
USD $:
$ 0.15643
8000+
$0.15643
64000+
$0.15564
128000+
$0.15485
256000+
$0.15406
512000+
$0.15327
SubTotal:
$2,502.88