PDP SEO Portlet

B32522C3105K

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 1 uF, ± 10%, 160 V, 250 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32522C3105K
Secondary Manufacturer Part#: B32522C3105K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
Radial Box - 2 Pin
Through Hole
null
Metallized Polyester
GRADE II (Test Condition A)
0.8 mm
15 mm
125 °C
-55 °C
14.5 mm
18 mm
B32522 Series
8.5 mm
AEC-Q200
160 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  419
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.27957
1+
$0.27957
SubTotal:
$0.28