PDP SEO Portlet

B32522C1155K

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 1.5 uF, ± 10%, 63 V, 100 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32522C1155K
Secondary Manufacturer Part#: B32522C1155K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • 15mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
1.5 µF
± 10%
Radial Box - 2 Pin
Through Hole
null
Metallized Polyester
GRADE II (Test Condition A)
0.8 mm
15 mm
125 °C
-55 °C
11 mm
18 mm
B32522 Series
6 mm
AEC-Q200
63 V
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  7
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.33678
1+
$0.33678
SubTotal:
$0.34