PDP SEO Portlet

B32023B3154M

Electrolytic Capacitor, 33000uF, 16V, ± 20%, Snap-In

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32023B3154M
Secondary Manufacturer Part#: B32023B3154M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
0.15 µF
null
Through Hole
null
Metallized PP (Polypropylene)
null
10 mm
null
null
null
Polarized
35 mm
null
null
null
4.71 A
300 VAC
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:4320  Mult:4320  
Need More?
USD $:
$ 1.10911
4320+
$1.10911
17280+
$0.78766
34560+
$0.75572
69120+
$0.72379
138240+
$0.71049
SubTotal:
$4,791.36