PDP SEO Portlet

B32022A3103M289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 20%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022A3103M289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32022 series is an EMI suppression Y2 class MKP capacitor with rated AC voltage of 300V. Typical applications include Y2 class for interference suppression, "Line to ground"" applications."

  • 0.8mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Parallel wire leads, lead-free tinned
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/110/56

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
± 20%
Radial Box - 2 Pin
Through Hole
Metallized PP
600 V/µs
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
B32022 Series
null
Y2
null
300 VAC
300 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  4,680
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1170  Mult:1170  
Need More?
USD $:
$ 0.3346
1170+
$0.3346
37440+
$0.26694
74880+
$0.26558
149760+
$0.26422
299520+
$0.26287
SubTotal:
$391.48