TMK325B7226MM-TR
SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1210 [3225 Metric], ± 20%, X7R, M Series, 3.2 mm
Click image to enlarge
Manufacturer:TAIYO YUDEN
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: TMK325B7226MM-TR
Secondary Manufacturer Part#: TMK325B7226MM-TR
- RoHS 10 Compliant
- Tariff Charges
TMK325B7226MM-TR is a M series SMD multilayer ceramic capacitor.
- 22µF capacitance
- 20% capacitance tolerance
- 1210 [3225 metric] case size
- X7R dielectric characteristic
- 25VDC rated voltage
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| M Series | ||
| 2.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |