PDP SEO Portlet

TMK316B7106KL-TD

SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 1206 [3216 Metric], ± 10%, X7R, M Series, 3.2 mm

Manufacturer:TAIYO YUDEN
Avnet Manufacturer Part #: TMK316B7106KL-TD
Secondary Manufacturer Part#: TMK316B7106KL-TD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TMK316B7106KL-TD is a high value Multilayer Ceramic Capacitor with plated end termination, X7R temperature characteristics and 1206 case. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Suitable for general digital circuit.

  • Improved higher density mounting
  • Monolithic structure provides higher reliability
  • Low equivalent series resistance (ESR) provides superior noise absorption characteristics
  • Higher permissible ripple current values
  • Smaller case sizes with high rated voltage
  • Improved reliability due to higher insulation resistance and breakdown voltage

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
M Series
1.6 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1220000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.05145
4000+
$0.05119
8000+
$0.05092
16000+
$0.05066
32000+
$0.0504