TMK107B7105KA-T
Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
- RoHS 10 Compliant
- Tariff Charges
TMK107B7105KA-T is a TMK series multilayer ceramic capacitor (high dielectric type) for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also pre
- Monolithic structure provides higher reliability
- Low equivalent series resistance(ESR) provides superior noise absorption characteristics
- 1µF ±10% capacitance, 0603/1608 case size (EIA/JIS)
- 25V rated voltage, X7R temperatur
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 0603 [1608 Metric] | ||
| Standard Terminal | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 0.8 mm | ||
| -888 | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |